3625/12 30M | |
---|---|
DigiKey Part Number | 3M158034-30-ND |
Manufacturer | |
Manufacturer Product Number | 3625/12 30M |
Description | CBL RIBN 12COND 0.039 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.472" (11.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥22.13167 | ¥663.95 |
60 | ¥20.06483 | ¥1,203.89 |
150 | ¥18.15000 | ¥2,722.50 |
300 | ¥16.00567 | ¥4,801.70 |
750 | ¥14.47393 | ¥10,855.45 |
1,500 | ¥13.09547 | ¥19,643.21 |
3,000 | ¥11.56384 | ¥34,691.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/944/3625%5E12%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/944/3625%5E12%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/944/3625%5E12%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/944/3625%5E12%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/944/3625%5E12%20100M_tmb.jpg)