3617-1500 | |
---|---|
DigiKey Part Number | 19-3617-1500-5-ND |
Manufacturer | |
Manufacturer Product Number | 3617-1500 |
Description | SLEEVING 1.5" ID PVC 1=5FT |
Customer Reference | |
Detailed Description | Black, Silver Poly-Vinyl Chloride (PVC) Convoluted - Braided Sleeving, Insulated 1.500" (38.10mm) 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.500" (38.10mm) | |
Diameter - Outside | 1.800" (45.72mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black, Silver | |
Length | 5.00' (1.52m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Polyester Leader, Shielded | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.07000 | ¥421.07 |
10 | ¥368.43400 | ¥3,684.34 |
25 | ¥350.00880 | ¥8,750.22 |
50 | ¥342.11100 | ¥17,105.55 |