3617-1500 | |
---|---|
DigiKey Part Number | 19-3617-1500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3617-1500 |
Description | SLEEVING 1.5" ID PVC 100' FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, Silver Poly-Vinyl Chloride (PVC) Convoluted - Braided Sleeving, Insulated 1.500" (38.10mm) Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.500" (38.10mm) | |
Diameter - Outside | 1.800" (45.72mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black, Silver | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Polyester Leader, Shielded | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Spool Size | 100' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.20000 | ¥107.20 |
2 | ¥98.61500 | ¥197.23 |
3 | ¥93.91000 | ¥281.73 |
5 | ¥88.27600 | ¥441.38 |
7 | ¥84.75714 | ¥593.30 |
10 | ¥81.18700 | ¥811.87 |
25 | ¥72.68200 | ¥1,817.05 |
50 | ¥66.84500 | ¥3,342.25 |
100 | ¥61.47910 | ¥6,147.91 |