3600B/68 100 | |
---|---|
DigiKey Part Number | 3M157835-100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/68 100 |
Description | MULTI-PAIR 68CON 28AWG BEI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 (34 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 68 (34 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.360" (9.14mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥52.95150 | ¥5,295.15 |
200 | ¥50.57545 | ¥10,115.09 |
300 | ¥48.87823 | ¥14,663.47 |
500 | ¥47.18104 | ¥23,590.52 |
1,000 | ¥44.80498 | ¥44,804.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/760/3600G-Series_tmb.jpg)