3600B/50 100SF | |
---|---|
DigiKey Part Number | MB50S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/50 100SF |
Description | MULTI-PAIR 50CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 50 (25 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,686.31000 | ¥5,686.31 |
3 | ¥5,260.64000 | ¥15,781.92 |
5 | ¥5,078.18000 | ¥25,390.90 |
7 | ¥4,956.54571 | ¥34,695.82 |
10 | ¥4,834.91900 | ¥48,349.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/230/3600B%5E50%20100SF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/230/3600B%5E50%20100SF_tmb.jpg)