3600B/20 300 | |
---|---|
DigiKey Part Number | 3M157801-300-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/20 300 |
Description | MULTI-PAIR 20CON 28AWG BEIGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | 300.0' (91.4m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥18.83107 | ¥5,649.32 |
600 | ¥18.07783 | ¥10,846.70 |
1,500 | ¥17.19910 | ¥25,798.65 |
3,000 | ¥16.32031 | ¥48,960.93 |