3600B/14 100 | |
---|---|
DigiKey Part Number | 3M157984-100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/14 100 |
Description | MULTI-PAIR 14CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,062.02000 | ¥2,062.02 |
3 | ¥1,907.68000 | ¥5,723.04 |
5 | ¥1,841.51600 | ¥9,207.58 |
7 | ¥1,797.41286 | ¥12,581.89 |
10 | ¥1,753.30400 | ¥17,533.04 |
25 | ¥1,643.03280 | ¥41,075.82 |
50 | ¥1,554.81780 | ¥77,740.89 |