Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Tab | |
Number of Positions | - | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.42000 | ¥12.42 |
10 | ¥10.78500 | ¥107.85 |
25 | ¥10.32280 | ¥258.07 |
50 | ¥10.09520 | ¥504.76 |
100 | ¥9.63590 | ¥963.59 |
250 | ¥8.71844 | ¥2,179.61 |
500 | ¥8.03002 | ¥4,015.01 |
1,000 | ¥6.88286 | ¥6,882.86 |
3,000 | ¥6.42397 | ¥19,271.91 |