3448-54 | |
---|---|
DigiKey Part Number | MCSR20-ND |
Manufacturer | |
Manufacturer Product Number | 3448-54 |
Description | STRAIN RELIEF 20 POS |
Customer Reference | |
Detailed Description | Connector Strain Relief For Pak 100, 3000 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Pak 100, 3000 Series | |
Number of Positions | 20 | |
Features | - | |
Material | Polyester, Glass Filled | |
Color | Gray | |
Base Product Number |