Edgeboard Connectors

Results: 2
Series
-170
Number of Positions/Bay/Row
10-
Card Thickness
0.032" ~ 0.070" (0.81mm ~ 1.78mm)-
Contact Finish
GoldTin-Lead
Contact Finish Thickness
30.0µin (0.76µm)100.0µin (2.54µm)
Contact Type
-Cantilever
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
CWR-170-20-0(0,2)03
CWR-170-20-0003
CONN EDGE DUAL FMALE 20POS .100
CW Industries
799
In Stock
1 : ¥8.95000
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
10
20
0.032" ~ 0.070" (0.81mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Free Hanging (In-Line)
IDC
Phosphor Bronze
Tin-Lead
100.0µin (2.54µm)
Cantilever
Blue
-
-55°C ~ 125°C
CONN EDGE DUAL FMALE 20POS 0.100
CWR-170-20-0021
CONN EDGE DUAL FMALE 20POS 0.100
CW Industries
0
In Stock
Check Lead Time
100 : ¥60.28410
Bulk
-
Bulk
Active
Non Specified - Dual Edge
Female
-
20
-
2
0.100" (2.54mm)
Dual
-
Free Hanging (In-Line)
IDC
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
Blue
-
-55°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.