Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | 1522 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.44100 | ¥434.41 |
25 | ¥41.14240 | ¥1,028.56 |
50 | ¥40.18360 | ¥2,009.18 |
125 | ¥38.27040 | ¥4,783.80 |
250 | ¥33.48664 | ¥8,371.66 |
500 | ¥32.52990 | ¥16,264.95 |
1,000 | ¥27.74610 | ¥27,746.10 |
2,500 | ¥25.83261 | ¥64,581.52 |