Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥44.25900 | ¥442.59 |
25 | ¥41.91600 | ¥1,047.90 |
50 | ¥40.94060 | ¥2,047.03 |
125 | ¥38.99200 | ¥4,874.00 |
250 | ¥34.11796 | ¥8,529.49 |
500 | ¥33.14314 | ¥16,571.57 |
1,000 | ¥28.26907 | ¥28,269.07 |
2,500 | ¥26.31948 | ¥65,798.70 |