Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.410" (10.41mm) | |
Thread Size | M2.5 Socket, M2.5 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥60.01600 | ¥600.16 |
25 | ¥56.69360 | ¥1,417.34 |
50 | ¥55.31160 | ¥2,765.58 |
200 | ¥52.54620 | ¥10,509.24 |
400 | ¥47.01493 | ¥18,805.97 |
600 | ¥44.24940 | ¥26,549.64 |
1,000 | ¥38.71824 | ¥38,718.24 |