Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.410" (10.41mm) | |
Length - Below Head | - | |
Thread Size | M2 Socket, M2.5 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.76300 | ¥467.63 |
25 | ¥44.05120 | ¥1,101.28 |
50 | ¥42.92420 | ¥2,146.21 |
200 | ¥41.79395 | ¥8,358.79 |
400 | ¥39.77328 | ¥15,909.31 |