2510-3/4X60FT | |
---|---|
DigiKey Part Number | 3M158761-ND |
Manufacturer | |
Manufacturer Product Number | 2510-3/4X60FT |
Description | TAPE CLOTH TAPE YLW 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cloth Tape Tape Adhesive Yellow 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | - | |
Backing, Carrier | Fabric | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 60' (18.3m) 20 yds | |
Color | Yellow | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.58000 | ¥459.58 |
20 | ¥434.08050 | ¥8,681.61 |
40 | ¥408.54725 | ¥16,341.89 |
60 | ¥383.01233 | ¥22,980.74 |
100 | ¥357.47790 | ¥35,747.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/451/955/2510-1X36YD_tmb.jpg)