2510-3/4X36YD | |
---|---|
DigiKey Part Number | 3M158760-ND |
Manufacturer | |
Manufacturer Product Number | 2510-3/4X36YD |
Description | TAPE CLOTH TAPE YLW 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cloth Tape Tape Adhesive Yellow 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | - | |
Backing, Carrier | Fabric | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Yellow | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥466.52896 | ¥22,393.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/451/955/2510-1X36YD_tmb.jpg)