Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaning Cloth | |
Usage | Multiple Surfaces | |
Specifications | Lint Free, Non-Scratching, Microfiber | |
Quantity | 1 (14.2" L x 12.6" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
10 | ¥29.72700 | ¥297.27 |
25 | ¥28.16840 | ¥704.21 |
50 | ¥27.13800 | ¥1,356.90 |
100 | ¥26.21490 | ¥2,621.49 |
250 | ¥25.13696 | ¥6,284.24 |
500 | ¥24.41474 | ¥12,207.37 |
1,000 | ¥23.76213 | ¥23,762.13 |