GPT-020F-0.5-60 | |
---|---|
DigiKey Part Number | 1067-GPT-020F-0.5-60-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020F-0.5-60 |
Description | TAPE DBL COATED/SIDED 1/2"X60YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0080" (8.0 mils, 0.202mm) | |
Thickness - Adhesive | 0.0074" (7.4 mils, 0.190mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | - | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.61000 | ¥176.61 |
10 | ¥167.78900 | ¥1,677.89 |
100 | ¥141.29790 | ¥14,129.79 |