1U30A-MB2-SA1-500-CE | |
---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-500-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-500-CE |
Description | USB3 CABLE ASSEMBLY 5 METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.0m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 16.40' (5.0m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.60000 | ¥375.60 |
10 | ¥328.89300 | ¥3,288.93 |
25 | ¥314.67840 | ¥7,866.96 |
50 | ¥304.52800 | ¥15,226.40 |
100 | ¥294.37650 | ¥29,437.65 |
250 | ¥278.13472 | ¥69,533.68 |