1U30A-MB2-SA1-300-CE | |
---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-300-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-300-CE |
Description | USB3 CABLE ASSEMBLY 3 METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.78000 | ¥324.78 |
10 | ¥284.37100 | ¥2,843.71 |
25 | ¥272.08600 | ¥6,802.15 |
50 | ¥263.30980 | ¥13,165.49 |
100 | ¥254.53270 | ¥25,453.27 |
250 | ¥240.48916 | ¥60,122.29 |