152220-0113GB | |
---|---|
DigiKey Part Number | 19-152220-0113GB-ND |
Manufacturer | |
Manufacturer Product Number | 152220-0113GB |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥67.94400 | ¥679.44 |
25 | ¥64.00680 | ¥1,600.17 |
50 | ¥62.36660 | ¥3,118.33 |
125 | ¥60.72496 | ¥7,590.62 |
250 | ¥54.16008 | ¥13,540.02 |
500 | ¥50.87764 | ¥25,438.82 |
1,000 | ¥44.96929 | ¥44,969.29 |