Headers, Male Pins

Results: 12
Series
1552957
Packaging
BulkTrayTube
Style
Board to BoardBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject HooksPush-Pull
Contact Length - Mating
0.150" (3.81mm)-
Contact Length - Post
0.112" (2.84mm)0.118" (3.00mm)0.155" (3.94mm)-
Insulation Height
0.217" (5.51mm)0.220" (5.60mm)0.247" (6.28mm)0.425" (10.80mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledThermoplastic
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A1.25A
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
155220-6302-RB
155220-6302-RB
CONN HEADER VERT 20POS 2MM
3M
1,044
In Stock
1 : ¥73.07000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
0.112" (2.84mm)
-
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
957220-5002-AR
957220-5002-AR
CONN HEADER R/A 20POS 2MM
3M
4,280
In Stock
1 : ¥30.29000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
155220-5302-RB
155220-5302-RB
CONN HEADER R/A 20POS 2MM
3M
122
In Stock
1 : ¥80.70000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
0.112" (2.84mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
155220-2300-RB
155220-2300-RB
CONN HEADER SMD 20POS 2MM
3M
593
In Stock
1 : ¥95.15000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
-
-
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
957220-6002-AR
957220-6002-AR
CONN HEADER VERT 20POS 2MM
3M
4,740
In Stock
1 : ¥19.62000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
957220-2000-AR-TP
957220-2000-AR-TP
CONN HEADER SMD 20POS 2MM
3M
2,642
In Stock
1 : ¥23.32000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
155220-6303-RB
155220-6303-RB
CONN HEADER VERT 20POS 2MM
3M
0
In Stock
Check Lead Time
1 : ¥73.07000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
0.155" (3.94mm)
-
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
155220-6202-RB
155220-6202-RB
CONN HEADER VERT 20POS 2MM
3M
0
In Stock
Check Lead Time
945 : ¥43.53116
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
0.112" (2.84mm)
-
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
155220-5202-RB
155220-5202-RB
CONN HEADER R/A 20POS 2MM
3M
0
In Stock
Check Lead Time
945 : ¥48.07401
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
0.112" (2.84mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
155220-5203-RB
155220-5203-RB
CONN HEADER R/A 20POS 2MM
3M
0
In Stock
Check Lead Time
945 : ¥48.07401
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
0.155" (3.94mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
155220-2200-RB
155220-2200-RB
CONN HEADER SMD 20POS 2MM
3M
0
In Stock
Check Lead Time
945 : ¥53.69942
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
-
-
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
CONN HEADER R/A 20POS 2MM
155220-5403-RB
CONN HEADER R/A 20POS 2MM
3M
0
In Stock
Check Lead Time
945 : ¥76.67931
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.150" (3.81mm)
0.155" (3.94mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.25A
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.