1380 | |
---|---|
DigiKey Part Number | 1380-ND |
Manufacturer | |
Manufacturer Product Number | 1380 |
Description | RF EMI SHLD SHEET 24.016"X18.11" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Non-Conductive, Single Sided 18.110" (460.00mm) X 24.016" (610.00mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Custom | |
Length | 24.016" (610.00mm) | |
Width | 18.110" (460.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,189.23000 | ¥2,189.23 |