1380-2"X8" | |
---|---|
DigiKey Part Number | 3M158483-ND |
Manufacturer | |
Manufacturer Product Number | 1380-2"X8" |
Description | RF EMI SHIELDING SHEET 8" X 2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Non-Conductive, Single Sided 2.000" (50.80mm) X 8.000" (203.20mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Custom | |
Length | 8.000" (203.20mm) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.80000 | ¥183.80 |
10 | ¥167.08300 | ¥1,670.83 |
30 | ¥158.72633 | ¥4,761.79 |
50 | ¥150.37120 | ¥7,518.56 |
100 | ¥142.01790 | ¥14,201.79 |
250 | ¥133.66360 | ¥33,415.90 |
500 | ¥125.30964 | ¥62,654.82 |