10336-3210-009 | |
---|---|
DigiKey Part Number | 10336-3210-009-ND |
Manufacturer | |
Manufacturer Product Number | 10336-3210-009 |
Description | CONN BACKSHELL 36POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell and Cover Connector Gray 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10336-3210-009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Gray | |
Base Product Number |