Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 14 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.90000 | ¥125.90 |
10 | ¥111.61200 | ¥1,116.12 |
25 | ¥107.31920 | ¥2,682.98 |
50 | ¥103.02800 | ¥5,151.40 |
100 | ¥97.30410 | ¥9,730.41 |
300 | ¥88.71870 | ¥26,615.61 |
500 | ¥82.99482 | ¥41,497.41 |
1,000 | ¥76.12635 | ¥76,126.35 |