Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 14 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.64000 | ¥116.64 |
10 | ¥103.40900 | ¥1,034.09 |
25 | ¥99.43360 | ¥2,485.84 |
50 | ¥95.45680 | ¥4,772.84 |
100 | ¥90.15460 | ¥9,015.46 |
300 | ¥82.19967 | ¥24,659.90 |
500 | ¥76.89640 | ¥38,448.20 |
1,000 | ¥70.53255 | ¥70,532.55 |