Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 14 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |