10220-6202PC | |
---|---|
DigiKey Part Number | 10220-6202PC-ND |
Manufacturer | |
Manufacturer Product Number | 10220-6202PC |
Description | MINI D RIBBON 20 CONTACT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-6202PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
10 | ¥76.95000 | ¥769.50 |
25 | ¥72.48920 | ¥1,812.23 |
50 | ¥70.63060 | ¥3,531.53 |
100 | ¥68.77270 | ¥6,877.27 |
300 | ¥61.33763 | ¥18,401.29 |
500 | ¥57.62002 | ¥28,810.01 |
1,000 | ¥50.92870 | ¥50,928.70 |