10220-1210PE | |
---|---|
DigiKey Part Number | 3M1813-ND |
Manufacturer | |
Manufacturer Product Number | 10220-1210PE |
Description | CONN RCPT 20POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-1210PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.54000 | ¥102.54 |
10 | ¥90.91500 | ¥909.15 |
25 | ¥87.41480 | ¥2,185.37 |
50 | ¥83.91900 | ¥4,195.95 |
100 | ¥79.25750 | ¥7,925.75 |
300 | ¥72.26407 | ¥21,679.22 |
500 | ¥67.60200 | ¥33,801.00 |
1,000 | ¥62.00734 | ¥62,007.34 |