10150-3000VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 401
Unit Price: ¥117.73000
Datasheet

10150-3000VC

DigiKey Part Number
10150-3000VC-ND
Manufacturer
Manufacturer Product Number
10150-3000VC
Description
CONN PLUG 50POS STR SLDR CUP
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Flange Feature
-
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number