08361 | |
---|---|
DigiKey Part Number | 19-08361-ND |
Manufacturer | |
Manufacturer Product Number | 08361 |
Description | 3M URETHANE SEAM SEALER, 08361, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Urethane | |
Features | Gray, 310mL | |
For Use With/Related Products | Metal | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥318.37000 | ¥1,910.22 |