US082-INTERPEVZ | |
---|---|
DigiKey Part Number | 20-US082-INTERPEVZ-ND |
Manufacturer | |
Manufacturer Product Number | US082-INTERPEVZ |
Description | INTERPOSER BOARD TO CONNECT OLDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pmod 2A/3A to Pmod 6A Connectivity Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Connectivity | |
Function | Pmod 2A/3A to Pmod 6A | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |