2477P-4-10 | |
---|---|
DigiKey Part Number | 1067-2477P-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 2477P-4-10 |
Description | TAPE DBL SIDED TRAN 4"X10YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, Silicone Adhesive Transparent 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, Silicone | |
Backing, Carrier | Elastomer | |
Thickness | 0.0072" (7.2 mils, 0.183mm) | |
Thickness - Adhesive | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Transparent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.41000 | ¥661.41 |
10 | ¥622.47500 | ¥6,224.75 |
25 | ¥583.56960 | ¥14,589.24 |
50 | ¥544.66300 | ¥27,233.15 |
100 | ¥517.43040 | ¥51,743.04 |