1577-4-10 | |
---|---|
DigiKey Part Number | 1067-1577-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 1577-4-10 |
Description | TAPE DBL SIDED TRAN 4"X10YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Synthetic Rubber Based Adhesive Transparent 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0027" (2.7 mils, 0.068mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Transparent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.42000 | ¥252.42 |
10 | ¥239.78200 | ¥2,397.82 |
25 | ¥227.16680 | ¥5,679.17 |
50 | ¥214.54480 | ¥10,727.24 |
100 | ¥201.92430 | ¥20,192.43 |
250 | ¥189.30432 | ¥47,326.08 |