1245-4-6 | |
---|---|
DigiKey Part Number | 1067-1245-4-6-ND |
Manufacturer | |
Manufacturer Product Number | 1245-4-6 |
Description | RF EMI SHIELDING TAPE 15' X 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 4.000" (101.60mm) X 15.000' (4.60m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 15.000' (4.60m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,268.64000 | ¥1,268.64 |
10 | ¥1,189.33400 | ¥11,893.34 |
25 | ¥1,110.04840 | ¥27,751.21 |
50 | ¥1,054.54520 | ¥52,727.26 |