1245-11.5-12(6) | |
---|---|
DigiKey Part Number | 1067-1245-11.5-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1245-11.5-12(6) |
Description | RF EMI SHLDING SHEET 12" X 11.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.64000 | ¥247.64 |
12 | ¥228.41333 | ¥2,740.96 |
30 | ¥218.14700 | ¥6,544.41 |
102 | ¥195.04794 | ¥19,894.89 |
252 | ¥186.06567 | ¥46,888.55 |