1/2-5-CN3490 | |
---|---|
DigiKey Part Number | 3M11557-ND |
Manufacturer | |
Manufacturer Product Number | 1/2-5-CN3490 |
Description | RF EMI SHIELDING TAPE 15' X 0.5" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CN-3490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.500" (12.70mm) X 15.000' (4.60m) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shielding Tape | |
Shape | - | |
Length | 15.000' (4.60m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |