USB-B-S-VT

DigiKey Part Number
2057-USB-B-S-VT-ND
Manufacturer
Manufacturer Product Number
USB-B-S-VT
Description
USB TYPE B SINGLE VERTICAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥5.64000¥56.40
25¥5.06360¥126.59
40¥4.79850¥191.94
80¥4.43213¥354.57
230¥3.93809¥905.76
440¥3.66834¥1,614.07
945¥3.37997¥3,194.07
2,400¥3.06803¥7,363.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.