USB, DVI, HDMI Connector Assemblies

Results: 5
Manufacturer
GCTHirose Electric Co LtdJAE ElectronicsOmron Electronics Inc-EMC DivTE Connectivity AMP Connectors
Series
-CXDX07USB4125XM7A
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
42424 (16+8 Dummy)24 (6+18 Dummy)
Specifications
-USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalHorizontal, Reversible
Features
-Board LockPower Only, No Data; Solder Retention Tab
Operating Temperature
-55°C ~ 85°C-40°C ~ 60°C-40°C ~ 85°C-30°C ~ 80°C-30°C ~ 85°C
Current Rating (Amps)
1A1A per Contact3A5A
Voltage - Rated
20V20VAC20VDC30VAC
Mating Cycles
15001000020000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4125-GF-A
USB4125-GF-A
CONN RCPT TYPE C 6P SMD RA
GCT
17,181
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥2.84576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
20VDC
20000
Shielded
CX90B-16P
CX90B-16P
CONN RCP USB3.2 TYP C 24P SMD RA
Hirose Electric Co Ltd
2,898
In Stock
1 : ¥21.51000
Cut Tape (CT)
1,500 : ¥11.54211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal, Reversible
Solder
-
-
-40°C ~ 85°C
1
5A
20VAC
10000
Shielded
292303-5
292303-5
CONN RCPT USB2.0 TYPEA 4POS R/A
TE Connectivity AMP Connectors
1,550
In Stock
1 : ¥6.49000
Tube
-
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
XM7A-0442
XM7A-0442
CONN RCPT USB2.0 TYPEA 4POS R/A
Omron Electronics Inc-EMC Div
15,420
In Stock
7,500
Factory
1 : ¥13.55000
Bulk
Bulk
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 60°C
1
1A
30VAC
1500
Unshielded
DX07S024JA2R1200
DX07S024JA2R1200
USB TYPE C RECPT, LONGER TH LEGS
JAE Electronics
904
In Stock
1 : ¥19.05000
Cut Tape (CT)
1,200 : ¥10.56444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Lock
-
-30°C ~ 80°C
1
5A
20V
10000
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).