USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTMolex
Series
213716USB4110
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Features
Board GuideBoard Guide, Solder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.5A, 1.25A, 5A5A
Voltage - Rated
30VDC48VDC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4110-GF-A
USB4110-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
36,729
In Stock
1 : ¥11.08000
Cut Tape (CT)
1,200 : ¥6.12938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
2137160001
2137160001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
10,969
In Stock
1 : ¥10.59000
Cut Tape (CT)
800 : ¥7.30016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.5A, 1.25A, 5A
30VDC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).