USB3075-30-A

DigiKey Part Number
2073-USB3075-30-ATR-ND - Tape & Reel (TR)
2073-USB3075-30-ACT-ND - Cut Tape (CT)
2073-USB3075-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3075-30-A
Description
MICRO B SKT, BOTTOM-SMT, R/A, 30
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3075-30-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.04100¥50.41
25¥4.61080¥115.27
50¥4.33800¥216.90
100¥4.15740¥415.74
250¥3.79588¥948.97
500¥3.61526¥1,807.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.89221¥4,338.31
3,000¥2.71145¥8,134.35
7,500¥2.62107¥19,658.03
10,500¥2.44031¥25,623.26
15,000¥2.40415¥36,062.25
Manufacturers Standard Package