USB4715-GF-A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


GCT
In Stock: 573
Unit Price: ¥14.37000
Datasheet

USB4715-GF-A

DigiKey Part Number
2073-USB4715-GF-ATR-ND - Tape & Reel (TR)
2073-USB4715-GF-ACT-ND - Cut Tape (CT)
2073-USB4715-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4715-GF-A
Description
USB TYPE C HORZ MID-MOUNT 6P SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4715-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Gasket not Included; Power Only, No Data
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥8.70650¥6,094.55
Manufacturers Standard Package