USB, DVI, HDMI Connector Assemblies

Results: 7
Manufacturer
Amphenol ICC (Commercial Products)GCTMolexWürth Elektronik
Series
105133GMCB05USB3131USB3145USB4115WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
-USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface MountSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough Hole
Mounting Feature
HorizontalVertical
Features
-Board GuideBoard Guide, Solder Retention TabPick and Place
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
1A, 1.8A1A, 3A5A
Voltage - Rated
30V30VAC30VDC48VDC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3145-30-1-A
USB3145-30-1-A
MICRO B SKT, VERTICAL, TH, 30",
GCT
8,828
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,300 : ¥3.66170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
USB3131-30-0230-A
USB3131-30-0230-A
MICRO B SKT, VERTICAL, TH, 30",
GCT
8,345
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,500 : ¥3.43285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
USB4115-03-C
USB4115-03-C
CONN USB3.1 TYPE-C VERT SOCKET
GCT
3,207
In Stock
1 : ¥9.19000
Cut Tape (CT)
450 : ¥5.68667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
1051330001
1051330001
CONN RCPT USB2.0 MICRO B SMD
Molex
19,529
In Stock
1 : ¥10.10000
Cut Tape (CT)
500 : ¥6.98670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
1051330011
1051330011
CONN RCPT USB2.0 MICRO B SMD
Molex
5,639
In Stock
1 : ¥10.10000
Cut Tape (CT)
500 : ¥6.98670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
629105150521
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
4,976
In Stock
1 : ¥18.14000
Cut Tape (CT)
550 : ¥11.71540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 3A
30VAC
10000
Shielded
3,316
In Stock
1 : ¥9.28000
Cut Tape (CT)
500 : ¥5.77166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A, 1.8A
30VDC
10000
Shielded
Showing
of 7

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).