10029449-001RLF | |
---|---|
DigiKey Part Number | 609-1010-2-ND - Tape & Reel (TR) 609-1010-1-ND - Cut Tape (CT) 609-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-001RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-001RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.51200 | ¥175.12 |
25 | ¥16.76440 | ¥419.11 |
50 | ¥16.39000 | ¥819.50 |
100 | ¥15.64540 | ¥1,564.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.15555 | ¥5,662.22 |
800 | ¥12.66548 | ¥10,132.38 |
1,200 | ¥11.17539 | ¥13,410.47 |
2,000 | ¥10.80291 | ¥21,605.82 |
2,800 | ¥10.43038 | ¥29,205.06 |