USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,008 In Stock | 1 : ¥4.68000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1.5A | 30V | 1500 | Shielded | |||
184 In Stock 3,000 Factory | 1 : ¥4.68000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - |