ZX62RD-AB-5P8(30)

DigiKey Part Number
H125777TR-ND - Tape & Reel (TR)
H125777CT-ND - Cut Tape (CT)
H125777DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62RD-AB-5P8(30)
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62RD-AB-5P8(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal, Reverse Mount
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.31500¥73.15
25¥7.01440¥175.36
50¥6.86500¥343.25
100¥6.56700¥656.70
250¥5.97016¥1,492.54
500¥5.37316¥2,686.58
1,000¥4.77614¥4,776.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.61445¥9,228.90
4,000¥4.46063¥17,842.52
6,000¥4.30681¥25,840.86
10,000¥4.09147¥40,914.70
14,000¥3.99918¥55,988.52
Manufacturers Standard Package