GMCB05821134CHR | |
---|---|
DigiKey Part Number | 664-GMCB05821134CHRTR-ND - Tape & Reel (TR) 664-GMCB05821134CHRCT-ND - Cut Tape (CT) 664-GMCB05821134CHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05821134CHR |
Description | MICRO USB AB 5POS RIGHT ANGLE SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05821134CHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.81900 | ¥48.19 |
25 | ¥4.40680 | ¥110.17 |
50 | ¥4.14740 | ¥207.37 |
100 | ¥3.97420 | ¥397.42 |
250 | ¥3.62860 | ¥907.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.11038 | ¥2,488.30 |
1,600 | ¥2.76476 | ¥4,423.62 |
2,400 | ¥2.59195 | ¥6,220.68 |
5,600 | ¥2.50556 | ¥14,031.14 |
8,000 | ¥2.33276 | ¥18,662.08 |
20,000 | ¥2.29820 | ¥45,964.00 |