UB-MC5BR3-SDWP604-4S-TF | |
---|---|
DigiKey Part Number | 455-2932-2-ND - Tape & Reel (TR) 455-2932-1-ND - Cut Tape (CT) 455-2932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB-MC5BR3-SDWP604-4S-TF |
Description | CONN RCP MICRO USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UB-MC5BR3-SDWP604-4S-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.93300 | ¥199.33 |
25 | ¥18.87920 | ¥471.98 |
50 | ¥18.43920 | ¥921.96 |
100 | ¥17.56160 | ¥1,756.16 |
250 | ¥15.36680 | ¥3,841.70 |
500 | ¥14.92756 | ¥7,463.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.29336 | ¥18,440.04 |
3,000 | ¥11.85430 | ¥35,562.90 |