KUSBVX-AS1N-W

DigiKey Part Number
2092-KUSBVX-AS1N-W-ND
Manufacturer
Manufacturer Product Number
KUSBVX-AS1N-W
Description
CONN RCPT USB2.0 TYPEA 4POS DUAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBVX-AS1N-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥7.35600¥73.56
25¥7.05400¥176.35
40¥6.90450¥276.18
120¥6.60342¥792.41
240¥6.00342¥1,440.82
480¥5.40308¥2,593.48
960¥4.80265¥4,610.54
2,400¥4.35243¥10,445.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.